You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CK06BX105K

Multilayer Ceramic Capacitor, 1 µF, 50 V, CK06 Series, MIL-C-11015/19, ± 10%, Radial Leaded, X7R

CK06BX105K - Multilayer Ceramic Capacitor, 1 µF, 50 V, CK06 Series, MIL-C-11015/19, ± 10%, Radial Leaded, X7R

The actual product may differ from image shown

Manufacturer Part No:
CK06BX105K
Newark Part No.:
65F687
Product Range
CK06 Series, MIL-C-11015/19
Technical Datasheet:
CK06BX105K   Datasheet
See all Technical Docs

Alternatives for CK06BX105K

Compare Selected Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

AVX

Multilayer Ceramic Capacitor, 1 µF, 50 V, CK06 Series, MIL-C-11015/19, ± 10%, Radial Leaded, X7R

     
Restricted Item Add

KEMET

Multilayer Ceramic Capacitor, 1 µF, 50 V, CK06 Series, MIL-C-11015/19, ± 10%, Radial Leaded, X7R

     
Restricted Item Add

MULTICOMP PRO

Multilayer Ceramic Capacitor, 1 µF, 50 V, MCR Series, ± 10%, Radial Leaded, X7R

     
Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
50V

:
CK06 Series, MIL-C-11015/19

:
± 10%

:
Radial Leaded

:
X7R

:
5.1mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The CK06 series stable Multilayer Ceramic Capacitor suitable for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. The class II capacitors are affected by temperature, voltage, frequency and time.
  • ±15% Maximum capacitance change

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$3.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 200
Quantity Price Your Price
 
 
100+ $3.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.69
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $2.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.