You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CGS941T350V4C3PH - 

Electrolytic Capacitor, Screw, 940 µF, 350 V, CGS Series, 3000 hours @ 105°C, +50%, -10%, Screw

CGS941T350V4C3PH - Electrolytic Capacitor, Screw, 940 µF, 350 V, CGS Series, 3000 hours @ 105°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
CGS941T350V4C3PH
Newark Part No.:
49H5852
Product Range
CGS Series
Technical Datasheet:
CGS941T350V4C3PH   Datasheet
See all Technical Docs

Product Information

:
940µF
:
350V
:
CGS Series
:
3000 hours @ 105°C
:
+50%, -10%
:
Screw
:
50.8mm
:
22.2mm
:
-40°C
:
85°C
:
105mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7