You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CGS773U016V4L - 

Electrolytic Capacitor, Screw, 77000 µF, 16 V, CGS Series, 3000 hours @ 105°C, +75%, -10%, Screw

CGS773U016V4L - Electrolytic Capacitor, Screw, 77000 µF, 16 V, CGS Series, 3000 hours @ 105°C, +75%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
CGS773U016V4L
Newark Part No.:
62H1249
Product Range
CGS Series
Technical Datasheet:
CGS773U016V4L   Datasheet
See all Technical Docs

Product Information

:
77000µF
:
16V
:
CGS Series
:
3000 hours @ 105°C
:
+75%, -10%
:
Screw
:
50.8mm
:
22.2mm
:
-40°C
:
85°C
:
117.5mm
:
0.015ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$42.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ $42.15
 
5+ $39.63
 
10+ $37.11
 
25+ $34.33
 
50+ $33.57
 
100+ $31.55