You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CGS744U025X8L - 

Electrolytic Capacitor, Screw, 0.74 F, 25 V, CGS Series, 3000 hours @ 105°C, +75%, -10%, Screw

CGS744U025X8L - Electrolytic Capacitor, Screw, 0.74 F, 25 V, CGS Series, 3000 hours @ 105°C, +75%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
CGS744U025X8L
Newark Part No.:
67C0943
Product Range
CGS Series
Technical Datasheet:
CGS744U025X8L   Datasheet
See all Technical Docs

Product Information

:
0.74F
:
25V
:
CGS Series
:
3000 hours @ 105°C
:
+75%, -10%
:
Screw
:
76.2mm
:
31.7mm
:
-40°C
:
85°C
:
219mm
:
0.002ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 5