You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CGS321T450V3C - 

Electrolytic Capacitor, Screw, 320 µF, 450 V, CGS Series, 3000 hours @ 105°C, +50%, -10%, Screw

CGS321T450V3C - Electrolytic Capacitor, Screw, 320 µF, 450 V, CGS Series, 3000 hours @ 105°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
CGS321T450V3C
Newark Part No.:
69K1855
Product Range
CGS Series
Technical Datasheet:
CGS321T450V3C   Datasheet
See all Technical Docs

Product Information

:
320µF
:
450V
:
CGS Series
:
3000 hours @ 105°C
:
+50%, -10%
:
Screw
:
50.8mm
:
22.2mm
:
-40°C
:
85°C
:
79.4mm
:
0.253ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CGS321T450V3C is a high-cap aluminum Electrolytic Capacitor with screw terminals. The CGS series aluminum electrolytic capacitor has a high CV rating and is suitable for use in most demanding applications requiring high current filtering or energy storage.
  • High CV rating
  • High current filtering

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

100 in stock for same day shipping
 
Check Stock & Lead Times

110 Further stock expected to ship on 1/1/20

More stock available week commencing 1/20/20

$48.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $48.45
 
5+ $47.23
 
10+ $45.76
 
25+ $43.07
 
50+ $40.38
 
100+ $37.01
 
250+ $35.64