You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CGS2043U025X8L - 

Electrolytic Capacitor, Screw, 0.204 F, 25 V, CGS Series, 3000 hours @ 105°C, +75%, -10%, Screw

CGS2043U025X8L - Electrolytic Capacitor, Screw, 0.204 F, 25 V, CGS Series, 3000 hours @ 105°C, +75%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
CGS2043U025X8L
Newark Part No.:
62H1090
Product Range
CGS Series
Technical Datasheet:
CGS2043U025X8L   Datasheet
See all Technical Docs

Product Information

:
0.204F
:
25V
:
CGS Series
:
3000 hours @ 105°C
:
+75%, -10%
:
Screw
:
76.2mm
:
31.7mm
:
-40°C
:
85°C
:
219mm
:
0.006ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$104.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price Your Price
 
 
1+ $104.99
 
5+ $100.95
 
10+ $90.86
 
25+ $87.49
 
50+ $86.15
 
100+ $84.13