You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CGS142T400X4C3PH - 

Electrolytic Capacitor, Screw, 1400 µF, 400 V, CGS Series, 3000 hours @ 105°C, +50%, -10%, Screw

CGS142T400X4C3PH - Electrolytic Capacitor, Screw, 1400 µF, 400 V, CGS Series, 3000 hours @ 105°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
CGS142T400X4C3PH
Newark Part No.:
05H9488
Product Range
CGS Series
Technical Datasheet:
CGS142T400X4C3PH   Datasheet
See all Technical Docs

Product Information

:
1400µF
:
400V
:
CGS Series
:
3000 hours @ 105°C
:
+50%, -10%
:
Screw
:
76.2mm
:
31.7mm
:
-40°C
:
85°C
:
105mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 5