You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CGR203U060W4L3PH - 

Electrolytic Capacitor, Screw, 20000 µF, 60 V, CGR Series, 3000 hours @ 105°C, +50%, -10%, Screw

CGR203U060W4L3PH - Electrolytic Capacitor, Screw, 20000 µF, 60 V, CGR Series, 3000 hours @ 105°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
CGR203U060W4L3PH
Newark Part No.:
81H2073
Product Range
CGR Series
Technical Datasheet:
CGR203U060W4L3PH   Datasheet
See all Technical Docs

Product Information

:
20000µF
:
60V
:
CGR Series
:
3000 hours @ 105°C
:
+50%, -10%
:
Screw
:
63.5mm
:
28.6mm
:
-40°C
:
105°C
:
117.5mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 30