You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CGO153M7R5L - 

Electrolytic Capacitor, Screw, 15000 µF, 7.5 V, CGO Series, 3000 hours @ 85°C, ± 20%, Screw

CGO153M7R5L - Electrolytic Capacitor, Screw, 15000 µF, 7.5 V, CGO Series, 3000 hours @ 85°C, ± 20%, Screw

The actual product may differ from image shown

Manufacturer Part No:
CGO153M7R5L
Newark Part No.:
94F3728
Product Range
CGO Series
Technical Datasheet:
CGO153M7R5L   Datasheet
See all Technical Docs

Product Information

:
15000µF
:
7.5V
:
CGO Series
:
3000 hours @ 85°C
:
± 20%
:
Screw
:
35mm
:
12.7mm
:
-40°C
:
85°C
:
54mm
:
0.0158ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CGO series screw terminal Aluminium Electrolytic Capacitor has extremely low ESR and low voltage. It is suitable for output filtering in switch mode power supply applications.
  • -40 to 85°C Temperature range
  • 5 to 55VDC Rated voltage range
  • 2800 to 45000µF Rated capacitance range

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$29.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 16
Quantity Price Your Price
 
 
1+ $29.02
 
5+ $27.55
 
10+ $26.08
 
25+ $23.64
 
50+ $21.52
 
100+ $21.03
 
250+ $20.38