You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CG5252U100V4C - 

Electrolytic Capacitor, Screw, 52500 µF, 100 V, CG Series, 2000 hours @ 85°C, +75%, -10%, Screw

CG5252U100V4C - Electrolytic Capacitor, Screw, 52500 µF, 100 V, CG Series, 2000 hours @ 85°C, +75%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
CG5252U100V4C
Newark Part No.:
30C2063
Product Range
CG Series
Technical Datasheet:
CG5252U100V4C   Datasheet
See all Technical Docs

Product Information

:
52500µF
:
100V
:
CG Series
:
2000 hours @ 85°C
:
+75%, -10%
:
Screw
:
50.8mm
:
22.2mm
:
-40°C
:
85°C
:
105mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 4