You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

380LQ392M063H032 - 

Electrolytic Capacitor, Snap-in, 3900 µF, 66 V, 380L Series, 2000 hours @ 85°C, ± 20%

380LQ392M063H032 - Electrolytic Capacitor, Snap-in, 3900 µF, 66 V, 380L Series, 2000 hours @ 85°C, ± 20%

The actual product may differ from image shown

Manufacturer Part No:
380LQ392M063H032
Newark Part No.:
73J4027
Product Range
380L Series
Technical Datasheet:
380LQ392M063H032   Datasheet
See all Technical Docs

Product Information

:
3900µF
:
66V
:
380L Series
:
2000 hours @ 85°C
:
± 20%
:
Quick Connect, Snap-In
:
22mm
:
10mm
:
-40°C
:
85°C
:
35mm
:
0.106ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 200 Minimum: 200