You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

380LQ103M080A452

Electrolytic Capacitor, 10000 µF, 80 V, 380LQ Series, ± 20%, Quick Connect, Snap-In

380LQ103M080A452 - Electrolytic Capacitor, 10000 µF, 80 V, 380LQ Series, ± 20%, Quick Connect, Snap-In

The actual product may differ from image shown

Manufacturer Part No:
380LQ103M080A452
Newark Part No.:
96W2578
Product Range
380LQ Series
Technical Datasheet:
380LQ103M080A452   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000µF

:
80V

:
380LQ Series

:
± 20%

:
Quick Connect, Snap-In

:
2000 hours @ 105°C

:
Polar

:
35mm

:
10mm

:
45mm

:
-40°C

:
85°C

:
0.033ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 380LQ103M080A452 is a high capacitance Snap-in Capacitor with PVC insulation. The type 380LQ is on average 27% smaller and more than 10mm shorter than type 380LX. This is achieved with a new can-closure method that permits installing capacitor elements into smaller cans. Approaching the capability of the 380LX, the new 380LQ enables to shrink equipment size and retain the original performance.
  • Higher capacitance per case size
  • 6.3mm 2 Snap-in pins

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$8.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 80 Minimum: 560
Quantity Price Your Price
 
 
500+ $8.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange