You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

361R220M400FK2 - 

Electrolytic Capacitor, 22 µF, 400 V, 361R Series, ± 20%, Radial Leaded, 16 mm

361R220M400FK2 - Electrolytic Capacitor, 22 µF, 400 V, 361R Series, ± 20%, Radial Leaded, 16 mm

The actual product may differ from image shown

Manufacturer Part No:
361R220M400FK2
Newark Part No.:
96C8875
Product Range
361R Series
Technical Datasheet:
361R220M400FK2   Datasheet
See all Technical Docs

Product Information

:
22µF
:
400V
:
361R Series
:
± 20%
:
Radial Leaded
:
16mm
:
7.5mm
:
25mm
:
-40°C
:
105°C
:
1000 hours @ 105°C
:
7.5ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 35