You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

331R103U016JP2 - 

Electrolytic Capacitor, 10000 µF, 16 V, 331R Series, ± 20%, Radial Leaded, 25.781 mm

331R103U016JP2 - Electrolytic Capacitor, 10000 µF, 16 V, 331R Series, ± 20%, Radial Leaded, 25.781 mm

The actual product may differ from image shown

Manufacturer Part No:
331R103U016JP2
Newark Part No.:
61K2638
Product Range
331R Series
Technical Datasheet:
331R103U016JP2   Datasheet
See all Technical Docs

Product Information

:
10000µF
:
16V
:
331R Series
:
± 20%
:
Radial Leaded
:
25.781mm
:
10.16mm
:
67.31mm
:
-55°C
:
105°C
:
1000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 29