You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

331153U020JS2 - 

Electrolytic Capacitor, 15000 µF, 20 V, 331 Series, ± 20%, Radial Leaded, 25.781 mm

331153U020JS2 - Electrolytic Capacitor, 15000 µF, 20 V, 331 Series, ± 20%, Radial Leaded, 25.781 mm

The actual product may differ from image shown

Manufacturer Part No:
331153U020JS2
Newark Part No.:
19C2331
Product Range
331 Series
Technical Datasheet:
331153U020JS2   Datasheet
See all Technical Docs

Product Information

:
15000µF
:
20V
:
331 Series
:
± 20%
:
Radial Leaded
:
25.781mm
:
10.16mm
:
80.01mm
:
-55°C
:
105°C
:
1000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 20