You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

330471T200HT2E - 

Electrolytic Capacitor, 470 µF, 200 V, 330 Series, ± 20%, Radial Leaded, 22.606 mm

330471T200HT2E - Electrolytic Capacitor, 470 µF, 200 V, 330 Series, ± 20%, Radial Leaded, 22.606 mm

The actual product may differ from image shown

Manufacturer Part No:
330471T200HT2E
Newark Part No.:
88H2772
Product Range
330 Series
Technical Datasheet:
330471T200HT2E   Datasheet
See all Technical Docs

Product Information

:
470µF
:
200V
:
330 Series
:
± 20%
:
Radial Leaded
:
22.606mm
:
7.62mm
:
92.71mm
:
-55°C
:
105°C
:
1000 hours @ 105°C
:
0.24ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 96