You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3186GH443U060AMA1 - 

Electrolytic Capacitor, Screw, 44000 µF, 60 V, 3186 Series, 2000 hours @ 85°C, +75%, -10%, Screw

3186GH443U060AMA1 - Electrolytic Capacitor, Screw, 44000 µF, 60 V, 3186 Series, 2000 hours @ 85°C, +75%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
3186GH443U060AMA1
Newark Part No.:
81H2529
Product Range
3186 Series
See all Technical Docs

Product Information

:
44000µF
:
60V
:
3186 Series
:
2000 hours @ 85°C
:
+75%, -10%
:
Screw
:
76.2mm
:
31.8mm
:
-40°C
:
85°C
:
142.9mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3