You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UT5000

Thickness Gauge, Ultrasonic, 50 mm Max Range, 0.05mm Accuracy

CORDEX UT5000
Video
×
×

The actual product may differ from image shown

Manufacturer:
CORDEX CORDEX
Manufacturer Part No:
UT5000
Newark Part No.:
53W3072
Technical Datasheet:
UT5000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5cm

:
0.05mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The UT5000 is a 5cm ultrasonic Intrinsically Safe Thickness Gauge with CONNECT™ measures metal thickness for non-destructive testing and predictive maintenance on pipelines and fixed equipment within hazardous locations, can pick up reduction in metal thickness using its unique MultiECHO™ technology or even uncover pitting in a pipeline using corrosion mode, making use of constant-real time measurements giving maximum, minimum and average values, when using MultiECHO™ four readings are required before the displays a value. It is also supported by CorDEX CONNECT™ software, designed to download the stored information from the device, allowing the user to create historical trend graphs and reports from the data collected. The software also gives the ability to associate photos taken with your hazardous area camera to help visually aid any reports that may create.
  • Stores up to 1000 measurements
  • Standard transmit pulse rate of 4Hz adjustable from single shot up to 8Hz
  • 1 to 15MHz Receiver bandwidth
  • ±0.05mm Accuracy
  • -10 to +50°C Operating temperature range

Applications

Test & Measurement

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --