Print Page
24-6245
Audio / Video Cable Assembly, Stereo Extension, 3.5mm Plug to Jack, 25 Ft, 7.62 M
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMTOP CONNECTIVITY SOLUTIONS
Manufacturer Part No24-6245
Newark Part No.04H6283
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Jack
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 24-6245 from MCM is a stereo 3.5mm extension cable. This 3.5mm audio extension cable is used with use with personal audio equipment.
- Length is 25ft
- Moulded strain reliefs, nickel plated plugs
Applications
Audio
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Connector Type B
3.5mm Stereo Phone Jack
Cable Length - Metric
7.62m
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate