You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MDC-6P05 - 

Audio / Video Cable Assembly, Mini DIN Plug to Free End, 3.3 ft, 1 m, Black

MDC-6P05 - Audio / Video Cable Assembly, Mini DIN Plug to Free End, 3.3 ft, 1 m, Black

The actual product may differ from image shown

Manufacturer Part No:
MDC-6P05
Newark Part No.:
51F1837
Technical Datasheet:
MDC-6P05   Datasheet
See all Technical Docs

Product Information

:
Mini DIN Plug to Free End
:
3.3ft
:
1m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MDC-6P05 is a 6-way Single-ended Cable Assembly with circular mini DIN plug to free/stripped ends. It is pre-assembled with standard shielded cable lengths and molded-in strain relief.
  • Cable and over-mold in black
  • Shielding system designed to meet FCC requirements for EMI/RFI suppression
  • UL94V-0 Flame-rated nylon (plug insulation)
  • 500VAC RMS/707VDC Voltage rating
  • Withstands 500 mating/unmating cycles
  • PVC cable jacket

Applications

Audio, Imaging, Video & Vision, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/23/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 1000