You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCHM9S6N5-36.0MN-HT1

Micro D Cable Assembly, Micro-D Receptacle to Free End, 9 Positions, 36 ", 914 mm, Multi-colored

DCHM9S6N5-36.0MN-HT1 - Micro D Cable Assembly, Micro-D Receptacle to Free End, 9 Positions, 36 ", 914 mm, Multi-colored

The actual product may differ from image shown

Manufacturer Part No:
DCHM9S6N5-36.0MN-HT1
Newark Part No.:
71AC6801
Product Range
Dura-Con DCHM Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-D Receptacle to Free End

:
9Positions

:
36"

:
914mm

:
Multi-colored

:
Dura-Con DCHM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Dura-Con™ High Temperature Series Micro-D Connectors and Cable Assemblies are designed to meet the extreme mechanical and electrical needs in the harshest environments of military/aerospace and industrial applications. This product combines Cinch's proven twist pin technology with unique plug insulators that provide increased electrical protection between cavities. These connector plugs mate to our right angle PCB socket connectors, to make a connector system that offers superior performance. This technology also provides the confidence and reliability needed in high temperature, vibration and shock applications.
  • Shock Resistance: 50 G’s per MIL-STD-1344, Method 2004, Condition E (EIA-364-27, Condition E)
  • Vibration Resistance: 20 G’s per MIL-STD-1344, Method 2005, Condition IV (EIA-364-28, Condition IV)
  • Cinch’s Twist Pin Technology is qualified and approved to Mil-DTL-83513
  • Operating Temerature: -55°C to 175°C

Applications

Defence, Military & Aerospace, Industrial, Mining, Oil & Gas

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Deliveries start from 11/12/20

Notify me when back in stock

$65.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $65.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $60.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $56.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $54.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange