You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3800520013 - 

Stacking Board Connector, cinAPSE Series, 51 Contacts, Header, 1.27 mm, Compression, 2 Rows New

3800520013 - Stacking Board Connector, cinAPSE Series, 51 Contacts, Header, 1.27 mm, Compression, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
3800520013
Newark Part No.:
84AC6155
Product Range
cinAPSE Series
Technical Datasheet:
3800520013   Datasheet
See all Technical Docs

Product Overview

CIN::APSE Stacking connector with 51 positions dispersed in 2 rows. The connector height is 0.125" (3.18 mm) and attaches to a PCB or components using 2x #2 Thru Holes (Ø 0.090”) for fasteners. Positioning features are located on the connector. The compression contacts bond to gold plated pads on the corresponding PCB or component. Innovative Compression-Mount Technology CIN::APSE® is a unique, Z-Axis compression interconnect which provides superior mechanical and electrical performance. The contact construction consists of randomly wound gold plated molybdenum wire, formed into a cylindrical shape. The basic CIN::APSE® contact configuration consists of a contact installed into a customised plastic insulator with the patented Cinch contact retention design. Once in place, the contact extends to both sides of the insulator, creating an unmatched electrical connection.
  • Low Compression Force, Low Contact Resistance
  • High Reliability. High Density. Low Mating Force. Low Resistance and Inductance.

Applications

Aerospace, Computers & Computer Peripherals, Military, Radar Systems, Satellite Communication (SATCOM), Telecommunications, Transportation

Product Information

:
cinAPSE Series
:
51Contacts
:
Header
:
1.27mm
:
Compression
:
2Rows
:
1.27mm
:
Gold Plated Contacts
:
Molybdenum Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

25 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$81.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $81.40
 
5+ $79.00
 
10+ $76.61
 
25+ $74.21
 
50+ $69.43
 
100+ $65.60