Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.860 |
Price for:Each
Minimum: 1
Multiple: 1
$61.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDIN97AG3
Newark Part No.46AM3551
Leaded / Lead Free-
Flux TypeNo Clean
Solder Alloy97, 3 In, Ag
External Diameter - Metric0.8mm
External Diameter - Imperial0.03"
Melting Temperature143°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Leaded / Lead Free
-
Solder Alloy
97, 3 In, Ag
External Diameter - Imperial
0.03"
Weight - Metric
-
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.8mm
Melting Temperature
143°C
Weight - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
