You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CW2900

Pen, Conductive, Flex, Silver/Grey, Pen Applicator, 8.5g

Date/Lot Code
CHEMTRONICS CW2900
×
×

The actual product may differ from image shown

Manufacturer Part No:
CW2900
Newark Part No.:
00Z1867
Product Range
CircuitWorks Series
Technical Datasheet:
CW2900   Datasheet
See all Technical Docs

Product Range Selector (CircuitWorks Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Conductive

:
Electronics

:
Pen Applicator

:
Grey

:
-

:
8.5g

:
CircuitWorks Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CW2900 from Chemtronics is a CircuitWorks® flex conductive pen. It makes instant highly adherent silver traces on flexible polymeric substrates used in flex circuitry. This material is used in prototype, rework and repair of Mylar®, Melinex® and other flexible circuits by linking components, repairing defective traces and making smooth jumpers. The flex conductive pen traces also have excellent adherence to indium tin oxide (ITO) substrates. The silver traces dry in minutes and have excellent mechanical properties. It is used for repair flexible circuit traces, solderless linking of components, EMI shielding, grounding and quick prototype modification. CircuitWorks® flex conductive pen material has excellent compatibility with materials used in flexible circuit board fabrication. As with any chemical system, compatibility with the substrate must be determined on a non critical area prior to use.
  • 8.5g (0.03oz) pen, blister packed
  • Quickly creates flexible conductive silver traces on Mylar® and flex circuitry, ITO
  • Micro tip for precise applications, dries in minutes at room temperature
  • Shelf life of 12months at 25°C, excellent flexibility, very good chemical resistance
  • Single component system, highly adherent/flexible polymer, fast drying
  • Excellent electrical conductivity, operating temperature to 212°F (100°C), excellent tape adhesion
  • Silver filled polymer material, < 20microns silver particle size, silver gray colour
  • 0.05-0.15ohms/sq/mil conductivity, 5min tack-free time at 25°C, 1hour initial cure time at 25°C
  • 15minutes cure time at 80°C

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/1/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$48.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $58.17
$48.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $54.68
$48.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $53.51
$48.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $52.35
$48.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --