You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CM502 - 

Swab, Polyvinylidene Fluoride (PVDF), Polypropylene Handle, 1.93mm x 154.3mm, Pack of 50

CM502 - Swab, Polyvinylidene Fluoride (PVDF), Polypropylene Handle, 1.93mm x 154.3mm, Pack of 50

The actual product may differ from image shown

Manufacturer Part No:
CM502
Newark Part No.:
13J6235
Also Known As:
GTIN UPC EAN: 032599001182
Technical Datasheet:
CM502   Datasheet
See all Technical Docs

Product Information


:
PVDF (Polyvinylidene Fluoride)

:
1.93mm x 15.7mm

:
154.3mm

:
PP (Polypropylene)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CM502 is a Microtips™ Swab designed for precision applications needing pinpoint accuracy. The tapered porous polyvinylidene fluoride tip is effective as a stylus or pick for areas with tight tolerances. The tip is attached to the handle without the use of potentially contaminating adhesives or glues. This swab is an ideal for adhesive and lubricant application. The Microtips Swab is compatible with most common solvents such as alcohols, ketones, hydrocarbon and chlorinated solvents.
  • Low in extractable sand low particulate levels
  • Assembled without adhesives or glues
  • Excellent choice for dispensing and dispersing solvents, adhesives and primers
  • Polyvinylidene fluoride tip has low extractables and particulate levels
  • Compatible with most solvents and adhesives
  • Tapered 1.925mm tip can be used as a stylus

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 032599001182

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

101 In stock

101 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/14/20

$39.60

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $39.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $36.87
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $30.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.