You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7348LE - 

Wipe, Polyester, 200 mm x 200 mm, Coventry Chamois Series

7348LE - Wipe, Polyester, 200 mm x 200 mm, Coventry Chamois Series

The actual product may differ from image shown

Manufacturer Part No:
7348LE
Newark Part No.:
96B0482
Product Range
Coventry Chamois Series
Technical Datasheet:
7348LE   Datasheet
See all Technical Docs

Product Information

:
Polyester / Nylon
:
200mm
:
200mm
:
Coventry Chamois Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7348LE from Chemtronics is a Coventry Cleanroom Chamois™ wipes. These unique wipes are made from 50/50 nylon/polyester microfiber blend providing superior toughness and particle entrapment. Highest available nylon content of any microdenier wiper construction provides superior strength and abrasion resistance allows relaundering and reuse to save money. The microfibers in Cleanroom Chamois™ have a unique wedge shape which lifts all types of contaminants from surface more effectively than conventional round fibres. Cleanroom Chamois™ are laundered in Class 10 (ISO Class 4) cleanroom and are available with our exclusive laser edge sealing process (LE). The 7348LE wipes are used for cleaning Class 1-100 (M1.0-M3.5) cleanrooms, semiconductors, disk drive, aerospace and optical lenses. The Cleanroom Chamois™ is compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone. These wipes are generally compatible with dilute or weak acids and bases.
  • More thoroughly removes all solvent and contaminants from clean room surfaces
  • Basis weight is 190g/m², size is 8" x 8" (20cm x 20cm)
  • Microfibers provide excellent absorbency and particulate entrapment as well as high strength
  • Saves time, replaces 2 to 4 standard polyester wipers
  • Increased number of microspaces trap more particles, regardless of wet or dry wiping
  • Excellent particle entrapment, high absorbency capacity
  • 5,931/cm² particles (≥0.5microns, orbital shake,150rpm, 5minutes)
  • Wedge shaped fibres act as small squeegees for superior surface contact
  • 450ml/m² absorbency, 0.06micro-grams/cm chloride
  • Low non-volatile residue (NVR), sealed edges insure low particulate levels

Contents

50/bag (2 inner bags of 25 each).

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

9 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$172.81

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $172.81
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $158.68
Promotional price
Contract Price
Web only price
Web only contract price