You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6799IPA - 

Cleaning Wipe, Cellulose / Polyester, 9 " x 9 ", COVENTRY Series

6799IPA - Cleaning Wipe, Cellulose / Polyester, 9 " x 9 ", COVENTRY Series

The actual product may differ from image shown

Manufacturer Part No:
6799IPA
Newark Part No.:
47AC3815
Product Range
COVENTRY Series
Technical Datasheet:
6799IPA   Datasheet
See all Technical Docs

Product Information

:
Cellulose / Polyester
:
9"
:
9"
:
COVENTRY Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Coventry™ EconoWipes IPA is a presaturated nonwoven wipers that are available in peel and resealable pouches. The wiper is saturated with a blend of 70% IPA (isopropyl alcohol) and 30% Deionized Water (DIW) solution. The isopropyl alcohol is 100% semiconductor grade isopropyl alcohol filtered through 0.05 µm media. The wipe material is 55% cellulose and 45% polyesters. It is Cfolded in a peel and resealable pouch

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

36 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/3/19

$18.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $24.23
$18.71