You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10-50L - 

Desoldering Braid, Chem-Wik®, Rosin, Copper, 0.1" x 50 ft

10-50L - Desoldering Braid, Chem-Wik®, Rosin, Copper, 0.1" x 50 ft

The actual product may differ from image shown

Manufacturer Part No:
10-50L
Newark Part No.:
98F6616
Technical Datasheet:
10-50L   Datasheet
See all Technical Docs

Product Information

:
Copper
:
2.5mm
:
50ft
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10-50L is a blue Chem-Wik® Rosin Desoldering Braid designed for today's heat sensitive electronic components. The lighter mass, pure copper braid construction allows for better thermal conductivity, even at low temperatures. Chem-Wik® rosin responds as much as 50% faster than conventional desoldering braid. This design minimizes overheating and requires less contact pressure for greater operator control. All sizes are coated with a type R organic flux system. The Chem-Wik® rosin desoldering braid safely removes solder from through-hole components, surface mount device pads, BGA pads, micro circuits, terminals, identification script, lugs and posts.
  • Requires little or no post solder cleaning
  • No corrosive residues
  • Optimized weave design for faster wicking and heat transfer
  • Halide-free
  • Minimal risk of heat damage to components and circuit boards

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

30 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

$40.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $40.19
 
10+ $36.53