You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHAUVIN ARNOUX P01196733
HANDHELD DIGITAL MULTIMETER, 10A, 600V
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01196733
- Newark Part No.:
- 64AH8024
-
- Technical Datasheet:
- P01196733 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 60Mohm
- :
- 3 Years
- :
- -
Technical Documents (3)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $255.89 | |
10+ | $237.61 | |
25+ | $229.18 | |
50+ | $220.74 | |
100+ | $210.90 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.