You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHAUVIN ARNOUX P01120943
TRMS CLAMP MULTIMETER, 1KA, 10000COUNT
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01120943
- Newark Part No.:
- 64AH8004
-
- Technical Datasheet:
- P01120943 Datasheet
Product Range Selector (F400)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 1kA
- :
- 1kV
- :
- 1kV
- :
- 99.99kohm
- :
- True RMS
- :
- Auto
- :
- 4
- :
- -
- :
- F400
Technical Documents (2)
No Longer Available
Product Range Selector (F400)
See all from this product rangePricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | $534.78 | |
5+ | $517.24 | |
10+ | $499.71 | |
25+ | $461.72 | |
50+ | $435.42 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.