You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CLP-10 - 

PRO CLAMP

CLP-10 - PRO CLAMP

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
CLP-10
Newark Part No.:
43W5699

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CLP-10 Made of cast iron, cast aluminum or plastic, CHAUVET clamps offer a wide range of options in load capacities, mounting and styles.
  • Load capacity: 75lbs. (33. 5kg)
  • 360° wrap around pipe
  • Fits: 1in, 1. 5in, 2in truss Specifications
  • Weight: 1. 5lbs. (0. 6kg)
  • Size: 6in x 3. 5in x 5in - 152mm x 89mm x 127mm"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

15 in stock for same day shipping
$9.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.45