You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CM-4228HD - 

UHF HD TV ANTENNA DUAL QUAD BAY BOWTIE

CM-4228HD - UHF HD TV ANTENNA DUAL QUAD BAY BOWTIE

The actual product may differ from image shown

Manufacturer Part No:
CM-4228HD
Newark Part No.:
87W9159
Technical Datasheet:
CM-4228HD Datasheet
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

UHF HD TV Antenna The CM-4228HD digital HDTV antenna will receive both digital TV and HDTV programming. This HD television antennas reception range of +75 miles. The 4228HD is one of our most popular antennas as its UHF reception is top of the line, its design is compact and this strong UHF antenna has high band VHF capabilities. +75 mile reception range
  • Receives channels 14 thru 69
  • Size: 5.5 x 41 x 33 in
  • Weight: 13 lbs
  • Digital HDTV antenna comes assembled for easy installation
  • 75 Ohm balun matching transformer built into antenna
  • Superior average UHF gain: 11.4 dB"

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

9 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/28/19

$119.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $119.00
 
4+ $109.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.