You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CM-4221HD - 

UHF HD TV ANTENNA QUAD BAY BOWTIE

CM-4221HD - UHF HD TV ANTENNA QUAD BAY BOWTIE

The actual product may differ from image shown

Manufacturer Part No:
CM-4221HD
Newark Part No.:
87W9158
Technical Datasheet:
CM-4221HD   Datasheet
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

UHF HD TV Antenna The CM-4221HD digital HDTV antenna will receive both digital TV and HDTV programming. This HD television antenna picks up the UHF band (channels 14 thru 69) and has a TV antenna reception range of 65 miles. 65 mile digital and HD reception range
  • Receives channels 14 thru 69
  • Size: 5.5 x 24.5 x 33 in
  • Weight: 6 lbs
  • Digital HDTV antenna comes assembled for easy installation
  • 75 Ohm balun matching transformer built into antenna
  • Superior average UHF gain: 11.5 dB"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$69.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $69.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.