RLW73PA2FR056TDF

RES, R056, 1%, 1W, 0508 WIDE, THICK FILM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
CGS - TE CONNECTIVITY RLW73PA2FR056TDF
Manufacturer Part NoRLW73PA2FR056TDF
Newark Part No.78AK8301
Product RangeRLW73P Series
Packaging Options
900 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.557
10+$0.309
25+$0.272
50+$0.235
100+$0.198
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoRLW73PA2FR056TDF
Newark Part No.78AK8301
Product RangeRLW73P Series
Resistance0.056ohm
Product RangeRLW73P Series
Resistor Case / Package0508 Wide [1220 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.25mm
Product Width2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Resistance

0.056ohm

Resistor Case / Package

0508 Wide [1220 Metric]

Resistance Tolerance

± 1%

Temperature Coefficient

± 200ppm/°C

Product Width

2mm

Operating Temperature Min

-55°C

Qualification

-

Product Range

RLW73P Series

Power Rating

1W

Resistor Technology

Thick Film

Product Length

1.25mm

Product Height

0.6mm

Operating Temperature Max

155°C

SVHC

No SVHC (21-Jan-2025)

Alternatives for RLW73PA2FR056TDF

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code