RLC73PW3AR056FTDF

RES, R056, 1%, 2W, 2512, THICK FILM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
CGS - TE CONNECTIVITY RLC73PW3AR056FTDF
Manufacturer Part NoRLC73PW3AR056FTDF
Newark Part No.72AK4238
Product RangeRLC73P Series
Packaging Options
871 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$1.060
10+$0.619
25+$0.511
50+$0.457
100+$0.403
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoRLC73PW3AR056FTDF
Newark Part No.72AK4238
Product RangeRLC73P Series
Resistance0.056ohm
Product RangeRLC73P Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.74mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Resistance

0.056ohm

Resistor Case / Package

2512 [6432 Metric]

Resistance Tolerance

± 1%

Temperature Coefficient

± 75ppm/°C

Product Width

3.1mm

Operating Temperature Min

-55°C

Qualification

-

Product Range

RLC73P Series

Power Rating

2W

Resistor Technology

Thick Film

Product Length

6.35mm

Product Height

0.74mm

Operating Temperature Max

155°C

SVHC

No SVHC (21-Jan-2025)

Alternatives for RLC73PW3AR056FTDF

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code