RLC73PN2BR056FTDF

RES, R056, 1%, 0.5W, 1206, THICK FILM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
CGS - TE CONNECTIVITY RLC73PN2BR056FTDF
Manufacturer Part NoRLC73PN2BR056FTDF
Newark Part No.72AK3943
Product RangeRLC73P Series
Packaging Options
85 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.492
10+$0.409
25+$0.315
50+$0.248
100+$0.181
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoRLC73PN2BR056FTDF
Newark Part No.72AK3943
Product RangeRLC73P Series
Resistance0.056ohm
Product RangeRLC73P Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Resistance

0.056ohm

Resistor Case / Package

1206 [3216 Metric]

Resistance Tolerance

± 1%

Temperature Coefficient

± 300ppm/°C

Product Width

1.55mm

Operating Temperature Min

-55°C

Qualification

-

Product Range

RLC73P Series

Power Rating

500mW

Resistor Technology

Thick Film

Product Length

3.1mm

Product Height

0.55mm

Operating Temperature Max

155°C

SVHC

No SVHC (21-Jan-2025)

Alternatives for RLC73PN2BR056FTDF

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code