You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CGR513U016W3C - 

Electrolytic Capacitor, Screw, 51000 µF, 16 V, CGR Series, 3000 hours @ 105°C, +75%, -10%, Screw

CGR513U016W3C - Electrolytic Capacitor, Screw, 51000 µF, 16 V, CGR Series, 3000 hours @ 105°C, +75%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
CGR513U016W3C
Newark Part No.:
13F3696
Product Range
CGR Series
Technical Datasheet:
CGR513U016W3C   Datasheet
See all Technical Docs

Product Information

:
51000µF
:
16V
:
CGR Series
:
3000 hours @ 105°C
:
+75%, -10%
:
Screw
:
63.5mm
:
28.6mm
:
-40°C
:
105°C
:
79.4mm
:
0.0085ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$68.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7
Quantity Price Your Price
 
 
1+ $68.09
 
5+ $64.01
 
10+ $59.94
 
25+ $55.45
 
50+ $54.23
 
100+ $50.97