You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WM20AV63H

Power Analyzer Meter, Modular, 3 Phase, WM20 Series, 100 to 230 Vac, 5 A, 100 to 240 Vac/dc

WM20AV63H - Power Analyzer Meter, Modular, 3 Phase, WM20 Series, 100 to 230 Vac, 5 A, 100 to 240 Vac/dc

The actual product may differ from image shown

Manufacturer Part No:
WM20AV63H
Newark Part No.:
14AC1833
Product Range
WM20 Series
Technical Datasheet:
WM20AV63H   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three Phase

:
100VAC to 240VAC, 100VDC to 240VDC

:
Panel

:
WM20 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WM20AV63H from Cargo Gavazzi is a power analyzer. It is a modular power analyzer for single, two and three phase systems. This power analyzer is made up of a maximum of three components, first is main unit that displays measurements on LCD display and manages two alarms and two accessory modules, one with digital outputs and other for communication. Second is digital output module which associates alarms with static or relay outputs and/or transmits pulses proportional to energy consumption. Third is communication module which allows configuring analyzer and transmits data using a different communication protocol. WM20 can be installed in any switchboard to control energy consumption, main electrical variables and harmonic distortion. It measures main electrical variables, voltage and current harmonic distortions, active and reactive energy, load operating hours, up to two alarms and manages two digital outputs & transmits data to other systems (via optional accessory module).
  • Auxiliary power supply from 100 to 240VAC/DC (±10%), 3.5W, 6VA power consumption, connection via CT
  • 5A rated current, 57.7V to 133V rated voltage L-N, 100 to 230V rated voltage L-L
  • Wide backlit LCD display clearly shows measurements and configuration parameter values
  • Rotating pages function automatically shows all measurements in sequence without using keypad
  • Can be configured and measurements viewed from UCS configuration software
  • CE & cULus listed, 1 to 9999 VT/PT transformation ratio, 40 to 440Hz frequency
  • Clarity, simplicity, scalability, communication flexibility, fast installation, tamper-proof
  • ABS, self-extinguishing V-0 (UL 94) front & PA66, self-extinguishing V-0 (UL 94) back
  • IP65 NEMA 4x NEMA 12 (front), IP20 terminals, -25 to +55°C operating temperature
  • CAT III overvoltage category, pollution degree 2, 100dB CMRR (42 to 62Hz)

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$473.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $473.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange