You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RX1A23A50MP - 

Solid State Relay, SPST, 50 A, 265 VAC, Panel, Spring, Zero Crossing

RX1A23A50MP - Solid State Relay, SPST, 50 A, 265 VAC, Panel, Spring, Zero Crossing

The actual product may differ from image shown

Manufacturer Part No:
RX1A23A50MP
Newark Part No.:
73M6513
Product Range
RX1A Series
Technical Datasheet:
RX1A23A50MP   Datasheet
See all Technical Docs

Product Information

:
SPST
:
50A
:
265VAC
:
Panel
:
Spring
:
Zero Crossing
:
24VAC
:
24VAC
:
275VAC
:
RX1A Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable
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
Add Part No. / Line Note