You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DWB01CM4810A - 

Phase Monitoring Relay, TRMS Load Guard, DWB01 Series, SPDT, 8 A, DIN Rail, Screw, 250 VAC

DWB01CM4810A - Phase Monitoring Relay, TRMS Load Guard, DWB01 Series, SPDT, 8 A, DIN Rail, Screw, 250 VAC

The actual product may differ from image shown

Manufacturer Part No:
DWB01CM4810A
Newark Part No.:
93C1876
Product Range
DWB01 Series
Technical Datasheet:
DWB01CM4810A   Datasheet
See all Technical Docs

Product Information

:
DWB01 Series
:
SPDT
:
8A
:
DIN Rail
:
Screw
:
250VAC
:
480VAC
:
3 Phase
:
13VA
:
-
:
480VAC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DWB01 series 3-phase load guard Monitoring Relay with precise TRMS power factor for 3-phase balanced systems. It can be used for monitoring the actual load of asynchronous motors and other symmetrical loads where the power factor is almost proportional to the load. The relay measures the power factor (COS ϕ), that is the ratio between the active and the apparent power of a motor. Start/stop input allows to use a manual switch to start and stop the motor, without the need of an auxiliary device. The advantage of using the latch function is that the relay can be kept energized even after the end of the alarm condition. Inhibit function can be used to avoid relay operation when not desired (maintenance, transients). The LEDs indicate the state of the alarm and the output relay.
  • Measuring if the power factor is within set limits
  • Measures own power supply
  • Separately adjustable upper/lower level on absolute scale
  • Programmable latching or inhibit at set level
  • LED indication for relay, alarm and power supply ON
  • Power ON delay 1 to 30 sec knob adjustable

Applications

Industrial, Power Management, Motor Drive & Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$296.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $296.00