You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DUB02CT23 - 

Voltage Monitoring Relay, DUB02 Series, SPDT, 8 A, DIN Rail, 250 VAC, Screw

DUB02CT23 - Voltage Monitoring Relay, DUB02 Series, SPDT, 8 A, DIN Rail, 250 VAC, Screw

The actual product may differ from image shown

Manufacturer Part No:
DUB02CT23
Newark Part No.:
16C3223
Product Range
DUB02 Series
Technical Datasheet:
DUB02CT23   Datasheet
See all Technical Docs

Product Information

:
DUB02 Series
:
SPDT
:
8A
:
DIN Rail
:
250VAC
:
Screw
:
-
:
230VAC
:
4VA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DUB02 series Monitoring Relay with 1-phase true RMS AC over/undervoltage. It is a precise TRMS AC window voltage monitoring relay. The relay monitors its own power supply which is selectable by DIP-switch (24/115/230VAC). The advantage of using the latch function is that the relay can be kept energized even after the end of the alarm condition. Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay.
  • Measuring if power supply is within set limits
  • Measure their own power supply
  • Separately adjustable upper/lower level on relative scale
  • Adjustable delay on alarm or on recovery (0.1 to 30sec)
  • Programmable latching or inhibit at set level
  • For mounting on DIN-rail in accordance with DIN/EN 50 022
  • LED indication for relay, alarm and power supply ON

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$195.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $195.00