You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VJD1S00B-AZC00-000

Rocker Switch, On-Off-On, DPDT, Non Illuminated, Panel Mount, Black, V Series

The actual product may differ from image shown

Manufacturer Part No:
VJD1S00B-AZC00-000
Newark Part No.:
80K8587
Product Range
V Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On-Off-On

:
DPDT

:
Non Illuminated

:
Panel Mount

:
Black

:
V Series

:
-

:
-

:
20A

:
12V

:
36.8mm

:
21mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The VJD1S00B-AZC00-000 is a double-pole double-throw (DPDT) black Rocker Switch with 0.250-inch tabs terminal, panel-seal black flush bracket, a black Contura II actuator and ON-OFF-ON operation. The V series Contura II switch actuator is constructed of thermoplastic polycarbonate and is offered with either a hard nylon overlay or a Soft-touch elastomer overlay. The Contura II incorporates an aesthetic design of two rows of raised bumps on the top and bottom of the rocker. The Contura switch with sealed option for front panel components of the switch only, signifying complete protection against dust and prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for marine products. The switch is vibration, shock, thermoshock, moisture and salt spray resistant.
  • Maximum sealing protection with dual seals around lamps and rocker stem certified to IP66 and IP68
  • Switch base accommodates up to 10 terminals and a large variety of switch and lighting circuits
  • Switch connector allows the user to preload FQC terminals for easy assembly to switch base
  • 50MΩ Minimum insulation resistance
  • 1500Vrms Dielectric strength

Applications

Defence, Military & Aerospace, Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

34 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/12/20

$13.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.