You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FA1-B0-16-917-32A-BG - 

Magnetic Hydraulic Circuit Breaker, F Series, 175 A, 1 Pole, 50 kA, 150 s

FA1-B0-16-917-32A-BG - Magnetic Hydraulic Circuit Breaker, F Series, 175 A, 1 Pole, 50 kA, 150 s
FA1-B0-16-917-32A-BG - Magnetic Hydraulic Circuit Breaker, F Series, 175 A, 1 Pole, 50 kA, 150 s

The actual product may differ from image shown

Manufacturer Part No:
FA1-B0-16-917-32A-BG
Newark Part No.:
83K0941
Product Range
F Series
See all Technical Docs

Product Information

:
F Series
:
175A
:
1 Pole
:
-
:
50kA
:
150s
:
1.96kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F series hydraulic/magnetic high amperage Circuit Breaker designed to handle high current applications in extremely hot or cold locations. Due to its time proven hydraulic/magnetic design, the F-series load sensing mechanism is insensitive to changes in ambient or enclosure temperature, providing a consistent trip point over temperatures ranging from -40 to +85°C. Additionally, the F-series circuit breaker come with a choice of overload time delays, making them ideal for critical applications having inductive loads. The F-series breaker is available up to 700A and an optional 25mV metering shunt construction provides a safe method for monitoring current flowing through the breaker by simply connecting a meter with light gauge wire to the appropriate terminals located on the shunt housing at the rear of the breaker. Applications can be customized by measuring and displaying percentage of current, watts or safe/danger zones. It is ideal for applications under extreme temperatures.
  • Circuit breaker will trip on overload, even when the actuator is forcibly held in the ON position
  • 100MΩ at 500VDC Insulation resistance

Applications

Alternative Energy, Defence, Military & Aerospace

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

18 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$180.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $180.73
 
5+ $172.59
 
10+ $164.45
 
25+ $150.61
 
50+ $139.21
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note