You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DK284-73 - 

Toggle Switch, On-Off, DPST, Non Illuminated, DK Series, 16 A

The actual product may differ from image shown

Manufacturer Part No:
DK284-73
Newark Part No.:
73K0927
Product Range
DK Series
Technical Datasheet:
DK284-73   Datasheet
See all Technical Docs

Product Information

:
On-Off
:
DPST
:
Non Illuminated
:
DK Series
:
-
:
16A
:
250V
:
Screw
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DK284-73 is a double-pole single-throw heavy-duty Toggle Switch with screw terminals and unsealed bat actuator style. The DK-series toggle switch features a quick-make, quick-break contact mechanism. This switch offers maintained single throw circuits and fit the industry standard 0.5-inch diameter mounting hole. Its sturdy metal construction and stiff actuation force will withstand the abuses of virtually any stringent application. Suitable for AC/DC applications, including high amperage AC/DC motor control.
  • Phenolic base
  • Nickel-plated brass actuator and bushing
  • Bushing mount
  • Eco-friendly
  • 1000VRMS (minimum) Dielectric strength
  • 100MΩ Minimum insulation resistance

Applications

Industrial, Motor Drive & Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,598 In stock

3,598 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

$5.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $5.54
$5.24
 
5+ $5.46
$5.24
 
10+ $5.38
$5.24
 
25+ $5.10
$4.86