You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AC3-X0-02-455-213-D - 

Magnetic Hydraulic Circuit Breaker, A Series, 5.5 A, 3 Pole, 277 V, 5 kA

AC3-X0-02-455-213-D - Magnetic Hydraulic Circuit Breaker, A Series, 5.5 A, 3 Pole, 277 V, 5 kA

The actual product may differ from image shown

Manufacturer Part No:
AC3-X0-02-455-213-D
Newark Part No.:
02J4575
Product Range
A Series
See all Technical Docs

Product Information

:
A Series
:
5.5A
:
3 Pole
:
277V
:
5kA
:
-
:
3.75kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Defence, Military & Aerospace, Communications & Networking, Power Management, Alternative Energy, Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$171.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $171.90
 
5+ $159.69
 
10+ $149.22
 
25+ $137.87
 
50+ $130.02
 
100+ $123.04
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note