You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CT4192 - 

Oscilloscope Probe, Differential, 70 MHz, 700 V p-p, 10:1, 100:1, Oscilloscopes

CT4192 - Oscilloscope Probe, Differential, 70 MHz, 700 V p-p, 10:1, 100:1, Oscilloscopes

The actual product may differ from image shown

Manufacturer Part No:
CT4192
Newark Part No.:
61AC4704
Technical Datasheet:
CT4192   Datasheet
See all Technical Docs

Product Information

:
Differential
:
70MHz
:
700V p-p
:
10:1, 100:1
:
Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

70MHz active differential probe with a very high input impedance and low input capacitance. This probe is great for working on a wide variety of measurements ranging up to ±700V.
  • Compatible with oscilloscopes from all major manufacturers
  • High accuracy (±1%)
  • IEC 61010-031 CAT II safety standard
  • Power indicator LED
  • Offset adjustment tool and protective rubber boot
  • Powered by 4 AA batteries (included) or CT3723 power adapter (optional)
  • 2 hook probes (black, red)

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/18/19

$795.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $795.00