You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CT4121 - 

Oscilloscope Probe, Active, 1.2 GHz, 40 V p-p, 10:1, Oscilloscopes

CT4121 - Oscilloscope Probe, Active, 1.2 GHz, 40 V p-p, 10:1, Oscilloscopes
CT4121 - Oscilloscope Probe, Active, 1.2 GHz, 40 V p-p, 10:1, Oscilloscopes

The actual product may differ from image shown

Manufacturer Part No:
CT4121
Newark Part No.:
61AC9213
Technical Datasheet:
CT4121   Datasheet
See all Technical Docs

Product Information

:
Active
:
1.2GHz
:
40V p-p
:
10:1
:
Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1.2GHz active FET probe kit with very high input resistance and low input capacitance probe. It is ideal for timing analysis or troubleshooting high speed logic circuits for design verification of disk drives as well as for wireless and data communication design. It is powered by 9V battery (included) or CT4122 USB power lead (included) or CT3723 power adapter (optional).
  • Compatible with oscilloscopes from all major manufacturers
  • High accuracy (±2%)
  • IEC 61010-031 CAT I safety standard
  • SMD accessory kit
  • Power indicator LED

Applications

Test & Measurement

Contents

Active FET probe, 50 ohm feed-through terminator (CT2944-50), USB power lead (CT4122), 9V battery, Offset adjustment tool, User manual, SMD kit (2 SMD test clip grey coloured (CT3659-8), 2 micro leads (0.8mm, pin-jack, 5cm, black/red), 2 micro leads (0.8mm, pin-jack, 10cm, black/red), 4) bent ground pin, 6 test tip (uninsulated, 0.8 mm x 11.6 mm)).

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

9 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/15/19

$625.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $722.00
$625.89
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note