You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HA8-3 - 

3D Ready HDMI 1X8 Splitter

HA8-3 - 3D Ready HDMI 1X8 Splitter
HA8-3 - 3D Ready HDMI 1X8 Splitter
HA8-3 - 3D Ready HDMI 1X8 Splitter

The actual product may differ from image shown

Manufacturer Part No:
HA8-3
Newark Part No.:
80R3523
Technical Datasheet:
HA8-3   Datasheet
See all Technical Docs

Product Overview

Eight Output HDMI Distribution Amplifier High quality distribution amplifier accepts a single HDMI source and provides up to eight outputs, supporting all HD television resolutions including 3D, and uncompressed audio.
  • Enhanced amplified signals for longer cable runs
  • HDMI / HDCP compliant
  • Supports high-resolution displays of UXGA, 480i, 480p, 720p, 1080i, 1080p
  • Secure HDMI connection with integrated cable retention bracket
  • Multiple amplifiers can be cascaded for additional high definition

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available
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
Add Part No. / Line Note