1+1 : 1+1 Audio Transformers:
2 Products FoundFind a huge range of 1+1 : 1+1 Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 0.6, 1:1, 1:2 & 1:10 Audio Transformers from the worlds top manufacturers including: Vigortronix
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM0319 RoHS | Each | 1+ $30.610 5+ $28.090 10+ $27.360 25+ $26.890 50+ $25.750 More Pricing... | Min: 1 / Mult: 1 | 1+1 : 1+1 | 600ohm | 600ohm | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | VTX Series | ||||
27AM0318 RoHS | Each | 1+ $30.610 5+ $28.090 10+ $27.360 25+ $26.890 50+ $25.750 More Pricing... | Min: 1 / Mult: 1 | 1+1 : 1+1 | 150ohm | 150ohm | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | VTX Series | ||||