Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.130 |
| 5+ | $51.500 |
| 10+ | $50.170 |
| 25+ | $49.300 |
| 50+ | $47.220 |
| 100+ | $43.040 |
| 250+ | $39.190 |
Price for:Each
Minimum: 1
Multiple: 1
$56.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-DB1
Newark Part No.29AM5975
Turns Ratio11:0.5+0.5
Primary Impedance140kohm
Secondary Impedance150ohm
Secondary Power-
Frequency Max40kHz
Isolation Voltage-
Transformer ApplicationsD.I. for Electric Guitar
DC Resistance Primary3.3kohm
DC Resistance Secondary58ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min16Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
11:0.5+0.5
Secondary Impedance
150ohm
Frequency Max
40kHz
Transformer Applications
D.I. for Electric Guitar
DC Resistance Secondary
58ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
140kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
3.3kohm
Transformer Mounting
Through Hole
Frequency Min
16Hz
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate